-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual EconoReset with Pushbutton, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1834AST&R
|
Mouser Electronics | Supervisory Circuits Dual EconoReset with Pushbutton RoHS: Compliant | 2952 |
|
$1.6000 / $3.3200 | Buy Now |
|
Analog Devices Inc | Dual EconoReset with Pushbutto Min Qty: 1 Package Multiple: 1 | 3507 |
|
$1.6031 / $3.3200 | Buy Now |
|
Ameya Holding Limited | DS1834 Series 3.3V/5V 200 ms SMT Dual EconoReset with Pushbutton - SOIC-8 | 1778 |
|
RFQ | |
DISTI #
2512480RL
|
element14 Asia-Pacific | MPU SUPERVISOR, DUAL, 5.5V, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 103 |
|
$1.8167 / $2.5816 | Buy Now |
DISTI #
2512480
|
element14 Asia-Pacific | MPU SUPERVISOR, DUAL, 5.5V, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 103 |
|
$1.8167 / $3.5083 | Buy Now |
DISTI #
2512480
|
Farnell | MPU SUPERVISOR, DUAL, 5.5V, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 103 |
|
$1.7837 / $3.2911 | Buy Now |
DISTI #
2512480RL
|
Farnell | MPU SUPERVISOR, DUAL, 5.5V, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 103 |
|
$1.7837 / $2.4243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1834AS+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1834AS+T&R
Analog Devices Inc
Dual EconoReset with Pushbutton, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-17 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.55,2.88V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS1834AS+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1834AS+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1834AS | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | DS1834AS+T&R vs DS1834AS |
IMP1834AS | Power Supply Management Circuit, Fixed, +2.55/2.88VV, CMOS, PDSO8 | Imp Inc | DS1834AS+T&R vs IMP1834AS |
DS1834AS/T&R | Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1834AS+T&R vs DS1834AS/T&R |
DS1834AS | Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1834AS+T&R vs DS1834AS |
DS1834AS+T&R | Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1834AS+T&R vs DS1834AS+T&R |
DS1834AS+ | Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1834AS+T&R vs DS1834AS+ |
DS1834AS/T&R/C02 | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1834AS+T&R vs DS1834AS/T&R/C02 |
DS1834AS+ | Dual EconoReset with Pushbutton, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1834AS+T&R vs DS1834AS+ |