Part Details for DS1834AS by Dallas Semiconductor
Overview of DS1834AS by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS1834AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 4923 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, SOP | 241 |
|
$1.3260 / $3.0600 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, SOP | 58 |
|
$2.0400 / $3.0600 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, SOP | 160 |
|
$2.7584 / $4.4730 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.55/2.88V, 8 Pin, Plastic, SOP | 52 |
|
$2.0400 / $3.0600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 106 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for DS1834AS
DS1834AS CAD Models
DS1834AS Part Data Attributes
|
DS1834AS
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1834AS
Dallas Semiconductor
Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.55/2.88V |