Datasheets
DS1834S/T&R by:

Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8

Part Details for DS1834S/T&R by Maxim Integrated Products

Overview of DS1834S/T&R by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for DS1834S/T&R

Part # Distributor Description Stock Price Buy
Bristol Electronics   1334
RFQ
Quest Components   1067
  • 1 $3.3360
  • 113 $2.0572
  • 487 $1.8348
$1.8348 / $3.3360 Buy Now
Rochester Electronics DS1834 - Dual EconoReset with Pushbutton RoHS: Not Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $1.6400
  • 25 $1.6100
  • 100 $1.5400
  • 500 $1.4700
  • 1,000 $1.3900
$1.3900 / $1.6400 Buy Now

Part Details for DS1834S/T&R

DS1834S/T&R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1834S/T&R Part Data Attributes

DS1834S/T&R Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1834S/T&R Maxim Integrated Products Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.55/2.88V
Width 3.9 mm

Alternate Parts for DS1834S/T&R

This table gives cross-reference parts and alternative options found for DS1834S/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1834S/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS1834S+ Dual EconoReset with Pushbutton, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1834S/T&R vs DS1834S+
DS1834S+ Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1834S/T&R vs DS1834S+
DS1834S Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1834S/T&R vs DS1834S
DS1834S 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC DS1834S/T&R vs DS1834S
Part Number Description Manufacturer Compare
DS1834S 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC DS1834S/T&R vs DS1834S
ASM1834SF Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, LEAD FREE, SO-8 Alliance Semiconductor Corporation DS1834S/T&R vs ASM1834SF
DS1834S Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1834S/T&R vs DS1834S
DS1834S+ Dual EconoReset with Pushbutton, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1834S/T&R vs DS1834S+
DS1834S+ Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1834S/T&R vs DS1834S+
ASM1834S Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SO-8 Alliance Semiconductor Corporation DS1834S/T&R vs ASM1834S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1834S/T&R by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1834S/T&R by Maxim Integrated Products

  • Please alert me when DS1834S/T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1834S/T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1834S/T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1834S/T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1834S/T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1834S/T&R by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: