DS1836D-10
Description: Power Supply Support Circuit, Fixed, 1 Channel, +2.88V, CMOS, PDIP8, 0.300 INCH, DIP-8

Overview of DS1836D-10 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DS1836D-10 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics DS1836 5V Micromanager ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1964
  • 1 $3.5800
  • 25 $3.5100
  • 100 $3.3700
  • 500 $3.2300
  • 1,000 $3.0500
$3.0500 / $3.5800 Buy Now

CAD Models for DS1836D-10 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1836D-10 by Maxim Integrated Products

DS1836D-10
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.300 INCH, DIP-8
Reach Compliance Code
not_compliant
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY BACKUP SUPERVISOR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.375 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max (Isup)
0.055 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.88V
Width
7.62 mm
Want to compare parts?
  1. DS1836D-10
    Maxim Integrated Products
    Power Supply Support Circuit, Fixed, 1 Channel, +2.88V, CMOS, PDIP8, 0.300 INCH, DIP-8
    VS

Related Parts for DS1836D-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1836D-10 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1836D-10 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1836D-10 would you like to use for your alert(s)?
  • Please alert me when DS1836D-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1836D-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1836D-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1836D-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1836D-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1836D-10 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: