Part Details for DS1855B-050 by Maxim Integrated Products
Overview of DS1855B-050 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1855B-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1855B-050-ND
|
DigiKey | DS1855 DUAL NV DIGIPOT Min Qty: 116 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2920 In Stock |
|
$2.6000 | Buy Now |
|
Rochester Electronics | DS1855 - Dual Nonvolatile Digital Potentiometer and Secure Memory ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2920 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for DS1855B-050
DS1855B-050 CAD Models
DS1855B-050 Part Data Attributes:
|
DS1855B-050
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1855B-050
Maxim Integrated Products
Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, CSBGA-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 4 X 4 MM, CSBGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 10000 OHM WITH 100 TAP POSITION | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3.3 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Total Resistance-Nom | 50000 Ω | |
Width | 4 mm |
Alternate Parts for DS1855B-050
This table gives cross-reference parts and alternative options found for DS1855B-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1855B-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1855B-050+ | Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, ROHS COMPLIANT, CSBGA-16 | Maxim Integrated Products | DS1855B-050 vs DS1855B-050+ |