DS1868S-10
Description: Digital Potentiometer, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16, PLASTIC, SOIC-16

Overview of DS1868S-10 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for DS1868S-10 by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   40
RFQ

CAD Models for DS1868S-10 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1868S-10 by Dallas Semiconductor

DS1868S-10
Dallas Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
PLASTIC, SOIC-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G16
Number of Positions
256
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Want to compare parts?
  1. DS1868S-10
    Dallas Semiconductor
    Digital Potentiometer, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16, PLASTIC, SOIC-16
    VS

Related Parts for DS1868S-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1868S-10 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1868S-10 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1868S-10 would you like to use for your alert(s)?
  • Please alert me when DS1868S-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1868S-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1868S-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1868S-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1868S-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1868S-10 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: