Datasheets
DS18S20+PAR by:

Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Round, 3 Pin, Through Hole Mount, TO-92, 3 PIN

Part Details for DS18S20+PAR by Maxim Integrated Products

Overview of DS18S20+PAR by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS18S20+PAR

Part # Distributor Description Stock Price Buy
DISTI # DS18S20+PAR-ND
DigiKey SENSOR DIGITAL -55C-125C TO92-3 Min Qty: 1 Lead time: 28 Weeks Container: Bag 1530
In Stock
  • 1 $9.2200
  • 10 $7.3790
  • 25 $6.8260
  • 100 $5.9034
  • 500 $5.5345
$5.5345 / $9.2200 Buy Now

Part Details for DS18S20+PAR

DS18S20+PAR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS18S20+PAR Part Data Attributes

DS18S20+PAR Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS18S20+PAR Maxim Integrated Products Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Round, 3 Pin, Through Hole Mount, TO-92, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description SIP3,.1,50
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 0.5 Cel
Body Breadth 3.62 mm
Body Height 4.635 mm
Body Length or Diameter 4.7 mm
Housing PLASTIC
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Bits 9
Number of Terminals 3
Operating Current-Max 1 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Interface Type 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50
Package Shape/Style ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount NO
Terminal Finish MATTE TIN
Termination Type SOLDER

Resources and Additional Insights for DS18S20+PAR

Reference Designs related to DS18S20+PAR

  • Reference Design of a 1-Wire® Bidirectional Voltage-Level Translator for 1.8V to 5V
    Designers need open-drain logic to run at 1.8V at the 1-Wire master IO. Most 1-Wire slave devices cannot run at 1.8V. This application note presents an RD (reference design) of a circuit that translates from a 1.8V 1-Wire master to a 5V 1-Wire slave device. The RD is used for driving typical 1-Wire slave devices. The MAX3394E voltage-level translator is featured in the design.
  • Create a 1-Wire Master with Xilinx PicoBlaze
    Designers who must interface 1-Wire® temperature sensors with Xilinx field-programmable gate arrays (FPGAs) can use this reference design to drive a DS28EA00 1-Wire slave device. The downloadable software mentioned in this document can also be used as a starting point to connect other 1-Wire slave devices. The system implements a 1-Wire master connected to a UART and outputs temperature to a PC from the DS28EA00 temperature sensor. In addition, high/low alarm outputs are displayed from the DS28EA00 PIO pins using LEDs.
  • Advanced 1-Wire Network Driver
    This document describes a microcontroller-based 1-Wire® master interface for reliable operation of small, medium, and large 1-Wire networks. This is accomplished using careful impedance matching, intelligent (software-controlled) active pullup, and slew-rate control. Software flow charts are included to assist the user in generating the correct 1-Wire timing for reset pulse, presence detect, write one, write zero, and read time slots using any suitable microcontroller. Scope traces illustrate the timing performance of the driver as well as transmission line effects as they appear with long cables.

DS18S20+PAR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS18S20+PAR by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS18S20+PAR by Maxim Integrated Products

  • Please alert me when DS18S20+PAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS18S20+PAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS18S20+PAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS18S20+PAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS18S20+PAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS18S20+PAR by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: