Part Details for DS18VP6LPQ8 by Banner Engineering Corp
Overview of DS18VP6LPQ8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS18VP6LPQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M5237
|
Newark | Ds18 Series Sensors, Polarized Retroreflective, Range: 3.5M (11.4Ft), Input: 10-30V Dc, Output: Complimentary Pnp, 4-Pin Euro Qd Rohs Compliant: Yes |Banner Engineering DS18VP6LPQ8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.0000 | Buy Now |
DISTI #
2170-DS18VP6LPQ8-ND
|
DigiKey | PHOTO SEN 3.5M COMP PNP Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$90.0000 | Buy Now |
DISTI #
778-DS18VP6LPQ8
|
Mouser Electronics | Photoelectric Sensors DS18 Series Sensors: Polarized Retroreflective, Range: 3.5 m (11.4 ft), Input: 10-30 V dc, Output: Complementary PNP, 4-pin M12 Integral QD | 2 |
|
$90.0000 | Buy Now |
|
Neutron USA | Sensor Photoelectric Euroqd Pnp Pol Retro | 25 |
|
$134.9900 | Buy Now |