There are no models available for this part yet.
Overview of DS1905 by HPX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1905 by HPX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HPX-MDSM-1905WH
|
TME | Tape: fixing, W: 19mm, L: 5m, Thk: 1.1mm, double-sided, acrylic, white Min Qty: 1 | 31 |
|
$3.4400 / $3.9300 | Buy Now |