Switches
DS1D6BQ1
Description: PUSHBUTTON SWITCH

Overview of DS1D6BQ1 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS1D6BQ1 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH8934
Newark Ds1D6Bq1 |C&k Components DS1D6BQ1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.5600
$2.5600 Buy Now
DISTI # CKN10466-ND
DigiKey SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk 9
In Stock
  • 1 $5.4900
  • 10 $4.3940
  • 25 $4.1740
  • 50 $4.0640
  • 100 $3.5148
  • 250 $3.2951
  • 500 $3.1304
  • 1,000 $3.0205
$3.0205 / $5.4900 Buy Now
DISTI # 611-DS1D6BQ1
Mouser Electronics Pushbutton Switches SPDT 10A 125/250 Vac Long Button Q.C. RoHS: Compliant 0
  • 5,000 $2.4700
$2.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 0
  • 5,000 $2.3400
$2.3400 Buy Now
DISTI # 000000000003921030
Sager Pushbutton Switches SPDT 10A 125/250 Vac Long Button Q.C. Min Qty: 1 0
  • 1 $2.4800
  • 67 $2.2900
  • 168 $2.1900
  • 336 $2.1300
  • 672 $2.0700
  • 1,344 $1.9800
$1.9800 / $2.4800 Buy Now

CAD Models for DS1D6BQ1 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1D6BQ1 by C&K

DS1D6BQ1
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
13 Weeks
Actuator Material
POLYAMIDE
Actuator Type
PUSHBUTTON
Body Breadth
13.3096 mm
Body Color
WHITE
Body Height
24.6126 mm
Body Length or Diameter
25.654 mm
Center Contact Material
SILVER ALLOY
Contact (AC) Max Power Rating R Load
0.3HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Resistance
0.03 mΩ
Contact Voltage(AC)-Max
250 V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER ALLOY
Housing Material
POLYAMIDE
Illumination
NON-ILLUMINATED
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
Want to compare parts?
  1. DS1D6BQ1
    C&K
    PUSHBUTTON SWITCH
    VS

Related Parts for DS1D6BQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1D6BQ1 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1D6BQ1 by C&K

Select Manufacturer
Which Manufacturer of DS1D6BQ1 would you like to use for your alert(s)?
  • Please alert me when DS1D6BQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1D6BQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1D6BQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1D6BQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1D6BQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1D6BQ1 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: