Part Details for DS1D6BQ1 by Littelfuse Inc
Overview of DS1D6BQ1 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1D6BQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Interlock Pushbutton Switch RoHS: Compliant |
90 In Stock |
|
$1.9100 / $5.6100 | Buy Now |
DISTI #
C1S146000372014
|
Chip1Stop | Switch Safety Interlock N.O./N.C. SPDT Long Button 10A 250VAC 248.57VA 4.17N Panel Mount Quick Connect RoHS: Compliant pbFree: Yes | 11 |
|
$0.4840 / $0.6780 | Buy Now |
|
Master Electronics | Interlock Pushbutton Switch RoHS: Compliant |
90 In Stock |
|
$1.9100 / $5.6100 | Buy Now |