-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F5615
|
Newark | Relay, Signal, Spdt, 30Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS1E-SL2-DC24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $6.1900 | Buy Now |
DISTI #
255-3423-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 2A 24V Min Qty: 1 Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2035 / $8.9200 | Buy Now |
DISTI #
DS1E-SL2-DC24V
|
Avnet Americas | Relay Signal SPDT 250VAC 24VDC PC Pin Through Hole (Alt: DS1E-SL2-DC24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days | 0 |
|
$3.7376 / $5.3333 | Buy Now |
DISTI #
769-DS1E-SL2-DC24V
|
Mouser Electronics | Low Signal Relays - PCB 1 Form C, 24VDC 1 Form C 200mW Typ2 RoHS: Compliant | 15 |
|
$4.8900 / $9.1000 | Buy Now |
DISTI #
74613592
|
RS | Signal RelayDS relay | Panasonic Electronic Components DS1E-SL2-DC24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3600 | RFQ |
|
Future Electronics | DS Series High Reliability 2 A SPDT 24 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$5.8300 / $6.0900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC PC Pin RoHS: Compliant | 0 |
|
$3.6600 / $6.7400 | Buy Now |
DISTI #
DS1E-SL2-DC24V
|
Avnet Americas | Relay Signal SPDT 250VAC 24VDC PC Pin Through Hole (Alt: DS1E-SL2-DC24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days | 0 |
|
$3.7376 / $5.3333 | Buy Now |
DISTI #
DS1E-SL2-DC24V
|
Avnet Americas | Relay Signal SPDT 250VAC 24VDC PC Pin Through Hole (Alt: DS1E-SL2-DC24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days | 0 |
|
$3.7376 / $5.3333 | Buy Now |
|
Master Electronics | Signal Relay 24VDC PC Pin RoHS: Compliant | 0 |
|
$3.6600 / $6.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1E-SL2-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1E-SL2-DC24V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 180 mW | |
Coil Release Voltage(DC) | 19.2 V | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |