Part Details for DS2-08A by IXYS Corporation
Overview of DS2-08A by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2-08A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2-08A-ND
|
DigiKey | DIODE GEN PURP 800V 3.6A AXIAL Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$3.6400 / $7.2800 | Buy Now |
|
Quest Components | 3.6 A, 800 V, SILICON, RECTIFIER DIODE | 17 |
|
$4.8750 / $9.7500 | Buy Now |
|
New Advantage Corporation | DIODE STAND. Single 3.6A 800V THT AXIAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 143 |
|
$4.7400 / $5.0700 | Buy Now |
Part Details for DS2-08A
DS2-08A CAD Models
DS2-08A Part Data Attributes
|
DS2-08A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DS2-08A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.6A, 800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |