Part Details for DS2016R-100 by Maxim Integrated Products
Overview of DS2016R-100 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2016R-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$9.3536 / $11.3760 | Buy Now |
Part Details for DS2016R-100
DS2016R-100 CAD Models
DS2016R-100 Part Data Attributes
|
DS2016R-100
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2016R-100
Maxim Integrated Products
Standard SRAM, 2KX8, 100ns, CMOS, PDSO24, 0.300 INCH, SOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.300 INCH, SOP-24 | |
Reach Compliance Code | compliant | |
Access Time-Max | 100 ns | |
Additional Feature | IT CAN ALSO OPERATES AT 3V | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DS2016R-100
This table gives cross-reference parts and alternative options found for DS2016R-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2016R-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT65728BM-5 | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Atmel Corporation | DS2016R-100 vs HMT65728BM-5 |
6116SA20SO | Standard SRAM, 2KX8, 19ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | DS2016R-100 vs 6116SA20SO |
6116SA45YB | Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | DS2016R-100 vs 6116SA45YB |
X20C17SI-35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | DS2016R-100 vs X20C17SI-35 |
HM6116LFP-3 | Standard SRAM, 2KX8, 150ns, CMOS, PDSO24, PLASTIC, SOP-24 | Hitachi Ltd | DS2016R-100 vs HM6116LFP-3 |
DS1380S | Non-Volatile SRAM Module, 2KX8, 100ns, CMOS, PDSO24, | Dallas Semiconductor | DS2016R-100 vs DS1380S |
U631H16S1C35G1 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, GREEN, SOP-24 | Simtek Corporation | DS2016R-100 vs U631H16S1C35G1 |
CY22E016L-SZ35XCT | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-28 | Cypress Semiconductor | DS2016R-100 vs CY22E016L-SZ35XCT |
STK10C48-S45 | 2KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | DS2016R-100 vs STK10C48-S45 |
U630H16SK25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | DS2016R-100 vs U630H16SK25 |