Datasheets
DS2030AB-100# by:

32KX8 NON-VOLATILE SRAM MODULE, 100ns, PBGA256, 27 X 27 MM, ROHS COMPLIANT, BGA-256

Part Details for DS2030AB-100# by Rochester Electronics LLC

Overview of DS2030AB-100# by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS2030AB-100#

DS2030AB-100# CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS2030AB-100# Part Data Attributes

DS2030AB-100# Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
DS2030AB-100# Rochester Electronics LLC 32KX8 NON-VOLATILE SRAM MODULE, 100ns, PBGA256, 27 X 27 MM, ROHS COMPLIANT, BGA-256
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code BGA
Package Description 27 X 27 MM, ROHS COMPLIANT, BGA-256
Pin Count 256
Reach Compliance Code unknown
Access Time-Max 100 ns
JESD-30 Code S-PBGA-B256
JESD-609 Code e1
Length 27 mm
Memory Density 262144 bit
Memory IC Type NON-VOLATILE SRAM MODULE
Memory Width 8
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Terminals 256
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 245
Qualification Status COMMERCIAL
Seated Height-Max 8.72 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2030AB-100# by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2030AB-100# by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DS2030AB-100# would you like to use for your alert(s)?
  • Please alert me when DS2030AB-100# inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2030AB-100# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2030AB-100# to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2030AB-100# alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2030AB-100#.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2030AB-100# by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: