Part Details for DS2141AQN by Maxim Integrated Products
Overview of DS2141AQN by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2141AQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2141 T1 Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 227 |
|
$27.1100 / $31.9000 | Buy Now |
Part Details for DS2141AQN
DS2141AQN CAD Models
DS2141AQN Part Data Attributes
|
DS2141AQN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2141AQN
Maxim Integrated Products
Framer, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for DS2141AQN
This table gives cross-reference parts and alternative options found for DS2141AQN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2141AQN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2141AQN+ | Framer, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2141AQN vs DS2141AQN+ |
DS2141AQ/T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2141AQN vs DS2141AQ/T&R |
DS2141AQ+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2141AQN vs DS2141AQ+ |
DS2141Q | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2141AQN vs DS2141Q |
DS2141AQ/T&R+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS2141AQN vs DS2141AQ/T&R+ |