Part Details for DS2155GNB by Maxim Integrated Products
Overview of DS2155GNB by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for DS2155GNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS2155GNB-ND
|
DigiKey | E1 SINGLE CHIP TRANSCEIVER Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
767 In Stock |
|
$30.1500 | Buy Now |
|
Rochester Electronics | DS2155 T1/E1/J1 Single-Chip Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 767 |
|
$25.8800 / $30.4400 | Buy Now |
Part Details for DS2155GNB
DS2155GNB CAD Models
DS2155GNB Part Data Attributes
|
DS2155GNB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2155GNB
Maxim Integrated Products
Framer, PBGA100, 10 X 10 MM, CSBGA-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, CSBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B100 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for DS2155GNB
This table gives cross-reference parts and alternative options found for DS2155GNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2155GNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2155GNB+ | Framer, PBGA100, 10 X 10 MM, ROHS COMPLIANT, CSBGA-100 | Maxim Integrated Products | DS2155GNB vs DS2155GNB+ |
DS2155G+T&R | Framer, PBGA100, 10 X 10 MM, ROHS COMPLIANT, CSBGA-100 | Maxim Integrated Products | DS2155GNB vs DS2155G+T&R |
DS2155G+ | Framer, PBGA100, 10 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, CSBGA-100 | Maxim Integrated Products | DS2155GNB vs DS2155G+ |
DS2155G/T | Framer, PBGA100, 10 X 10 MM, CSBGA-100 | Maxim Integrated Products | DS2155GNB vs DS2155G/T |
DS2155GB/T&R | Framer, PBGA100, 10 X 10 MM, CSBGA-100 | Maxim Integrated Products | DS2155GNB vs DS2155GB/T&R |
DS2155G | Framer, PBGA100, CSBGA-100 | Maxim Integrated Products | DS2155GNB vs DS2155G |