Part Details for DS2250T-64-16 by Maxim Integrated Products
Overview of DS2250T-64-16 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2250T-64-16
DS2250T-64-16 CAD Models
DS2250T-64-16 Part Data Attributes:
|
DS2250T-64-16
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2250T-64-16
Maxim Integrated Products
Microcontroller, 8-Bit, 16MHz, CMOS, SIMM-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XSMA-N40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS2250T-64-16
This table gives cross-reference parts and alternative options found for DS2250T-64-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2250T-64-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2250T-8-8 | Microcontroller, 8-Bit, 8051 CPU, 8MHz, CMOS | Maxim Integrated Products | DS2250T-64-16 vs DS2250T-8-8 |
DS2250T-32-8 | Microcontroller, 8-Bit, 8051 CPU, 8MHz, CMOS | Maxim Integrated Products | DS2250T-64-16 vs DS2250T-32-8 |
DS2250T-64-12 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS | Maxim Integrated Products | DS2250T-64-16 vs DS2250T-64-12 |