Part Details for DS2251T by Maxim Integrated Products
Overview of DS2251T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DS2251T
DS2251T CAD Models
DS2251T Part Data Attributes
|
DS2251T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2251T
Maxim Integrated Products
Microcontroller, 8-Bit, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
External Data Bus Width | ||
JESD-30 Code | R-XSMA-N72 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |