-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Serial Number, 6-PLCC-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2401P
|
Mouser Electronics | Security ICs / Authentication ICs Silicon Serial Number RoHS: Compliant | 7672 |
|
$1.5200 / $2.8900 | Buy Now |
|
Analog Devices Inc | Silicon Serial Number Min Qty: 1 Package Multiple: 1 | 2673 |
|
$1.3000 / $2.8900 | Buy Now |
DISTI #
DS2401P+
|
TME | IC: memory, ROM, 8BROM, TSOC6, serial, SMD, 2.8÷6VDC Min Qty: 1 | 937 |
|
$2.7000 / $3.5000 | Buy Now |
DISTI #
2519439
|
element14 Asia-Pacific | SILICON SERIAL NUMBER, 2401, TSOC-6 RoHS: Compliant Min Qty: 1 Container: Each | 10311 |
|
$1.4898 / $3.0310 | Buy Now |
DISTI #
2519439
|
Farnell | SILICON SERIAL NUMBER, 2401, TSOC-6 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 10311 |
|
$1.4111 / $2.8598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2401P+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2401P+
Analog Devices Inc
Silicon Serial Number, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-PLCC-N/A | |
Package Description | TSOC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-02-22 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
This table gives cross-reference parts and alternative options found for DS2401P+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2401P+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2401P+ | Memory Circuit, 64X1, CMOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, LEAD FREE, TSOC-6 | Maxim Integrated Products | DS2401P+ vs DS2401P+ |