Part Details for DS2401T by Maxim Integrated Products
Overview of DS2401T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for DS2401T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ |
Part Details for DS2401T
DS2401T CAD Models
DS2401T Part Data Attributes
|
DS2401T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2401T
Maxim Integrated Products
Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for DS2401T
This table gives cross-reference parts and alternative options found for DS2401T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2401T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2400-XXX | Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2401T vs DS2400-XXX |
DS2401-SL+T&R | Memory Circuit, 64X1, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | Maxim Integrated Products | DS2401T vs DS2401-SL+T&R |
DS2401/T&R | Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2401T vs DS2401/T&R |
DS2401+ | Silicon Serial Number, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2401T vs DS2401+ |
DS2400 | Memory Circuit, 64X1, CMOS, PBCY3, | Dallas Semiconductor | DS2401T vs DS2400 |
DS2401 | Memory Circuit, 64X1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2401T vs DS2401 |