Part Details for DS2401Z+T&R by Analog Devices Inc
Overview of DS2401Z+T&R by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for DS2401Z+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2401ZT&R
|
Mouser Electronics | Security ICs / Authentication ICs Silicon Serial Number RoHS: Compliant | 8395 |
|
$1.5300 / $2.5900 | Buy Now |
|
Analog Devices Inc | Silicon Serial Number Min Qty: 1 Package Multiple: 1 | 2659 |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
2515817RL
|
element14 Asia-Pacific | SILICON SERIAL NUMBER, SOT-223-4 RoHS: Compliant Min Qty: 100 Container: Reel | 5682 |
|
$1.5925 / $2.2604 | Buy Now |
DISTI #
2515817
|
element14 Asia-Pacific | SILICON SERIAL NUMBER, SOT-223-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5682 |
|
$1.5925 / $3.0677 | Buy Now |
DISTI #
2515817
|
Farnell | SILICON SERIAL NUMBER, SOT-223-4 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 5582 |
|
$1.4111 / $2.8598 | Buy Now |
DISTI #
2515817RL
|
Farnell | SILICON SERIAL NUMBER, SOT-223-4 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 5582 |
|
$1.4111 / $2.1105 | Buy Now |
Part Details for DS2401Z+T&R
DS2401Z+T&R CAD Models
DS2401Z+T&R Part Data Attributes
|
DS2401Z+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2401Z+T&R
Analog Devices Inc
Silicon Serial Number, 3-SOT_223-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_223-N/A | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_223-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-02-22 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for DS2401Z+T&R
This table gives cross-reference parts and alternative options found for DS2401Z+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2401Z+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2400Y-XXX | Memory Circuit, 64X1, CMOS, PDSO3, SOT-223, 3 PIN | Maxim Integrated Products | DS2401Z+T&R vs DS2400Y-XXX |
DS2401Z | Memory Circuit, 64X1, CMOS, PDSO4, SOT-223, 4 PIN | Maxim Integrated Products | DS2401Z+T&R vs DS2401Z |
DS2400Y | Memory Circuit, 64X1, CMOS, PDSO4, | Dallas Semiconductor | DS2401Z+T&R vs DS2400Y |
DS2401Z+T&R | Memory Circuit, 64X1, CMOS, PDSO4, LEAD FREE, SOT-223, 4 PIN | Maxim Integrated Products | DS2401Z+T&R vs DS2401Z+T&R |