Part Details for DS2404FP000/DF2032 by Thomas & Betts
Overview of DS2404FP000/DF2032 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2404FP000/DF2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7335
|
Newark | 200A Con 3P4W Mg 404 3P480V Df2032 |Abb Thomas & Betts DS2404FP000/DF2032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,882.3100 / $3,229.8200 | Buy Now |
|
Onlinecomponents.com | MaxGard Female Connector - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz - with 1.875 Inch Bushing. RoHS: Compliant | 0 |
|
$2,614.9700 / $2,800.2500 | Buy Now |
|
Master Electronics | MaxGard Female Connector - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz - with 1.875 Inch Bushing. RoHS: Compliant | 0 |
|
$2,614.9700 / $2,800.2500 | Buy Now |