Part Details for DS2404FP000 by Thomas & Betts
Overview of DS2404FP000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2404FP000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7334
|
Newark | 200A Con 3P4W Mg 404 3P480V |Abb Thomas & Betts DS2404FP000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,882.3100 / $3,229.8200 | Buy Now |
|
Onlinecomponents.com | MaxGard Female Connector - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz. | 0 |
|
$2,645.0400 / $2,838.0600 | Buy Now |
|
Master Electronics | MaxGard Female Connector - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz. | 0 |
|
$2,645.0400 / $2,838.0600 | Buy Now |
Part Details for DS2404FP000
DS2404FP000 CAD Models
DS2404FP000 Part Data Attributes:
|
DS2404FP000
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
DS2404FP000
Thomas & Betts
Circular Connector, 3 Contact(s), Copper-Free Aluminum, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 3 |