Part Details for DS2404FR00K by Thomas & Betts
Overview of DS2404FR00K by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2404FR00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7342
|
Newark | 200A Rec 3P4W Mg 404 3P480V 2Cc |Abb Thomas & Betts DS2404FR00K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,751.3400 / $3,083.0600 | Buy Now |
|
Onlinecomponents.com | Female Receptacle - Voltage 3 Phase 480V - Amperage 200A - 3 Poles 4 Wire - with Screw Cap and 2 Control Contacts. RoHS: Compliant | 0 |
|
$2,524.8500 / $2,709.0900 | Buy Now |
|
Master Electronics | Female Receptacle - Voltage 3 Phase 480V - Amperage 200A - 3 Poles 4 Wire - with Screw Cap and 2 Control Contacts. RoHS: Compliant | 0 |
|
$2,524.8500 / $2,709.0900 | Buy Now |