Part Details for DS2404FRSB0 by Thomas & Betts
Overview of DS2404FRSB0 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2404FRSB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7340
|
Newark | 200A Rec 3P4W Mg 404 Sb0 3P480V |Abb Thomas & Betts DS2404FRSB0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,686.0800 / $4,130.5000 | Buy Now |
|
Onlinecomponents.com | MaxGard Female Receptacle with Straight Adapter and Junction Box - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz. RoHS: Compliant | 0 |
|
$3,382.6400 / $3,529.2100 | Buy Now |
|
Master Electronics | MaxGard Female Receptacle with Straight Adapter and Junction Box - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz. RoHS: Compliant | 0 |
|
$3,382.6400 / $3,529.2100 | Buy Now |