There are no models available for this part yet.
Overview of DS2404MR00K by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS2404MR00K by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | MaxGard Male Inlet with Control Contacts - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz. RoHS: Compliant | 0 |
|
$2,440.3300 / $2,618.4100 | Buy Now | ||
Master Electronics | MaxGard Male Inlet with Control Contacts - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz. RoHS: Compliant | 0 |
|
$2,440.3300 / $2,618.4100 | Buy Now |
CAD Models for DS2404MR00K by Thomas & Betts
Part Data Attributes for DS2404MR00K by Thomas & Betts
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Material
|
COPPER-FREE ALUMINUM
|
Total Number of Contacts
|
3
|