Part Details for DS2415P by Maxim Integrated Products
Overview of DS2415P by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2415P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS2415 1-Wire Time Chip ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11199 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for DS2415P
DS2415P CAD Models
DS2415P Part Data Attributes
|
DS2415P
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2415P
Maxim Integrated Products
Real Time Clock, 0 Timer(s), CMOS, PDSO6, 0.150 INCH, TSOC-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, TSOC-6 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 1-WIRE | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e0 | |
Length | 3.94 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.76 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |