Part Details for DS2438AZ+T&R by Maxim Integrated Products
Overview of DS2438AZ+T&R by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2438AZ+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1566
|
Newark | Battery Monitor, Li-Ion/Nicd/Nimh, Nsoic, Battery Type:Li-Ion, Nicd, Nimh, Interfaces:1 Wire, No. Of Cells:-, Supply Voltage Min:2.4V, Supply Voltage Max:10V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Max:85°Crohs Compliant: Yes |Maxim Integrated/analog Devices DS2438AZ+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3736 |
|
$3.9900 / $6.3300 | Buy Now |
DISTI #
DS2438AZ+CT-ND
|
DigiKey | IC BATT MONITOR SMART 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12412 In Stock |
|
$3.6625 / $8.8400 | Buy Now |
Part Details for DS2438AZ+T&R
DS2438AZ+T&R CAD Models
DS2438AZ+T&R Part Data Attributes
|
DS2438AZ+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2438AZ+T&R
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS2438AZ+T&R
This table gives cross-reference parts and alternative options found for DS2438AZ+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2438AZ+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2438AZ/T&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS2438AZ+T&R vs DS2438AZ/T&R |
DS2438AZ+ | Smart Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS2438AZ+T&R vs DS2438AZ+ |
DS2438AZ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS2438AZ+T&R vs DS2438AZ |
DS2438AZ+T&R | Smart Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS2438AZ+T&R vs DS2438AZ+T&R |