Part Details for DS2484R+T by Maxim Integrated Products
Overview of DS2484R+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DS2484R+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS2484R+TCT-ND
|
DigiKey | IC MASTER I2C-1WIRE 1CH SOT-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17098 In Stock |
|
$0.9585 / $2.1800 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC MASTER I2C-1WIRE 1CH SOT-6 | 1397 |
|
$0.8206 / $1.3807 | Buy Now |
|
LCSC | I2C SOT-23-6 Interface - Specialized ROHS | 1397 |
|
$0.8291 / $1.3949 | Buy Now |
|
Win Source Electronics | IC MASTER I2C-1WIRE 1CH SOT-6 | 259900 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for DS2484R+T
DS2484R+T CAD Models
DS2484R+T Part Data Attributes
|
DS2484R+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2484R+T
Maxim Integrated Products
Interface Circuit, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for DS2484R+T
This table gives cross-reference parts and alternative options found for DS2484R+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2484R+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2484R+U | Single-Channel 1-Wire Master with Adjustable Timing and Sleep Mode, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2484R+T vs DS2484R+U |