Part Details for DS2504MP000/DF2026 by Thomas & Betts
Overview of DS2504MP000/DF2026 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2504MP000/DF2026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7402
|
Newark | 200A Plg 4P5W Mg 3Py277V 1.5In Bshg |Abb Thomas & Betts DS2504MP000/DF2026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,981.4200 / $3,340.8800 | Buy Now |
|
Onlinecomponents.com | MaxGard Male Plug - 200 Amp - 4 Pole 5 Wire - 3 Phase Y 277/480V - 60Hz - with 1.5 Inch Bushing. | 0 |
|
$2,735.9900 / $2,935.6400 | Buy Now |
|
Master Electronics | MaxGard Male Plug - 200 Amp - 4 Pole 5 Wire - 3 Phase Y 277/480V - 60Hz - with 1.5 Inch Bushing. | 0 |
|
$2,735.9900 / $2,935.6400 | Buy Now |