-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.125-Gbps LVDS 2x2 crosspoint switch 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9614
|
Newark | Digital Crosspoint Quad 2X2 Automotive 16-Pin Wqfn Ep T/R Rohs Compliant: Yes |TEXAS INSTRUMENTS DS25CP152QSQ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $19.6200 | Buy Now |
DISTI #
DS25CP152QSQ/NOPBCT-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7357 / $11.8700 | Buy Now |
DISTI #
926-DS25CP152QSQNOPB
|
Mouser Electronics | Analog & Digital Crosspoint ICs Automotive 3.125-Gbps LVDS 2x2 crosspoint switch 16-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$6.7300 | Order Now |
DISTI #
V72:2272_07258871
|
Arrow Electronics | Digital Crosspoint Quad 2x2 Automotive AEC-Q100 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2041 Container: Cut Strips | Americas - 383 |
|
$6.6838 / $7.1381 | Buy Now |
|
Rochester Electronics | DS25CP152Q-Q1 Automotive 3.125 Gbps LVDS 2x2 Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 19183 |
|
$6.1200 / $7.2000 | Buy Now |
|
Ameya Holding Limited | IC LVDS CROSSPT 3GBPS 2X2 16LLP | 6062 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS25CP152QSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS25CP152QSQ/NOPB
Texas Instruments
Automotive 3.125-Gbps LVDS 2x2 crosspoint switch 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 77 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 20000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |