Part Details for DS26503LN+ by Maxim Integrated Products
Overview of DS26503LN+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS26503LN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0947
|
Newark | Clock & Data Recovery Ic, 6.312Mhz, Lqfp, Clock Ic Type:Clock & Data Recovery, Frequency:6.312Mhz, No. Of Outputs:1Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lqfp, No. Of Pins:64Pins, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS26503LN+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DS26503LN+
DS26503LN+ CAD Models
DS26503LN+ Part Data Attributes
|
DS26503LN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS26503LN+
Maxim Integrated Products
Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for DS26503LN+
This table gives cross-reference parts and alternative options found for DS26503LN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26503LN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26504LN+ | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | DS26503LN+ vs DS26504LN+ |
DS26504LN+T&R | Framer, | Maxim Integrated Products | DS26503LN+ vs DS26504LN+T&R |
DS26504LNB2 | Framer | Maxim Integrated Products | DS26503LN+ vs DS26504LNB2 |
DS26503LN | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | DS26503LN+ vs DS26503LN |
DS26504L+ | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | DS26503LN+ vs DS26504L+ |
DS26502LN+T | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | DS26503LN+ vs DS26502LN+T |
DS26504L | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | DS26503LN+ vs DS26504L |