DS26C31MJ/883
Description: IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver

Overview of DS26C31MJ/883 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for DS26C31MJ/883 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   19
RFQ

CAD Models for DS26C31MJ/883 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS26C31MJ/883 by National Semiconductor Corporation

DS26C31MJ/883
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CERDIP-16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.000001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
2 V
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
14 ns
Width
7.62 mm
Want to compare parts?
  1. DS26C31MJ/883
    National Semiconductor Corporation
    IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver
    VS

Alternate Parts for DS26C31MJ/883

This table gives cross-reference parts and alternative options found for DS26C31MJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C31MJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9666301VEC Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 Renesas Electronics Corporation DS26C31MJ/883 vs 5962F9666301VEC
HS1-26C31RH-8 QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation DS26C31MJ/883 vs HS1-26C31RH-8
5962-9163901QEA Quadruple Differential Line Driver 16-CDIP -55 to 125 Texas Instruments DS26C31MJ/883 vs 5962-9163901QEA
DS26C31MJ/883 Line Driver, 4 Func, 4 Driver, CMOS, CDIP16, CERDIP-16 Rochester Electronics LLC DS26C31MJ/883 vs DS26C31MJ/883
AM26C31MJ QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments DS26C31MJ/883 vs AM26C31MJ
DS26C31TN/NOPB CMOS Quad TRI-STATE Differential Line Drivers 16-PDIP -40 to 85 Texas Instruments DS26C31MJ/883 vs DS26C31TN/NOPB
HS1-26C31RH-8 Radiation Hardened Quad Differential Line Driver, SBDIP, /Tube Renesas Electronics Corporation DS26C31MJ/883 vs HS1-26C31RH-8
HS1-26C31RH-Q QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation DS26C31MJ/883 vs HS1-26C31RH-Q
5962-9163901MEX IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver National Semiconductor Corporation DS26C31MJ/883 vs 5962-9163901MEX
5962R9666301TEX Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 Renesas Electronics Corporation DS26C31MJ/883 vs 5962R9666301TEX
Part Number Description Manufacturer Compare
DS34C86TM/NOPB IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver National Semiconductor Corporation DS26C31MJ/883 vs DS34C86TM/NOPB
5962-7802002M2A Line Receiver, 4 Func, 4 Rcvr, CQCC20, CERAMIC, LCC-20 QP Semiconductor DS26C31MJ/883 vs 5962-7802002M2A
SN75ALS161N OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC DS26C31MJ/883 vs SN75ALS161N
FIN1048MTCX QUAD LINE RECEIVER, PDSO16, 4.40 MM, MO-153, TSSOP-16 Rochester Electronics LLC DS26C31MJ/883 vs FIN1048MTCX
FIN1532MTCX QUAD LINE RECEIVER, PDSO16, 4.40 MM, MO-153, TSSOP-16 Rochester Electronics LLC DS26C31MJ/883 vs FIN1532MTCX
FIN1048MX QUAD LINE RECEIVER, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC DS26C31MJ/883 vs FIN1048MX
DS91M124TMA IC QUAD LINE TRANSCEIVER, PDSO16, 0.150 MM, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS26C31MJ/883 vs DS91M124TMA
5962-9163901MEX IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver National Semiconductor Corporation DS26C31MJ/883 vs 5962-9163901MEX
5962L9583401VFA QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 Rochester Electronics LLC DS26C31MJ/883 vs 5962L9583401VFA
5962-9076601VEX IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation DS26C31MJ/883 vs 5962-9076601VEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS26C31MJ/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS26C31MJ/883 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS26C31MJ/883 would you like to use for your alert(s)?
  • Please alert me when DS26C31MJ/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS26C31MJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS26C31MJ/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS26C31MJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS26C31MJ/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS26C31MJ/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: