Part Details for DS2710G+ by Maxim Integrated Products
Overview of DS2710G+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2710G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1586
|
Newark | Battery Charger, Nimh, 10Ua, Tdfn-10, Battery Type:Nimh, Input Voltage:5.5V, Battery Charge Voltage:5.5V, Charge Current:4A, Ic Case/Package:Tdfn, No. Of Pins:10Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2710G+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$3.4900 | Buy Now |
DISTI #
DS2710G+-ND
|
DigiKey | IC BATT CHG NIMH 1CELL 10TDFN Min Qty: 150 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3328 | Buy Now |
|
Rochester Electronics | DS2710 - Single-Cell NiMH Charger RoHS: Compliant Status: Active Min Qty: 1 | 4743 |
|
$2.6300 / $3.0900 | Buy Now |
Part Details for DS2710G+
DS2710G+ CAD Models
DS2710G+ Part Data Attributes
|
DS2710G+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2710G+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, PDSO10, 3 X 4 MM, ROHS COMPLIANT, TDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 4 MM, ROHS COMPLIANT, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS2710G+
This table gives cross-reference parts and alternative options found for DS2710G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2710G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2710G+T&R | Single-Cell NiMH Charger, 10-LFCSP-4X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | DS2710G+ vs DS2710G+T&R |