Part Details for DS2756E+ by Maxim Integrated Products
Overview of DS2756E+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DS2756E+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9081
|
Newark | Batt Fuel Gauge, Li-Ion/Li-Pol, Tssop-8, Battery Management Function:Fuel Gauge, Battery Type:Li-Ion, Li-Pol, Supply Voltage Min:3V, Supply Voltage Max:4.5V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Interfaces:Serial, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2756E+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1.1600 | Buy Now |
DISTI #
DS2756E+-ND
|
DigiKey | IC BATT MON LI-ION 1CELL 8TSSOP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
2276 In Stock |
|
$3.7289 / $6.8300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$5.6700 | Buy Now | |
DISTI #
SMC-DS2756E+
|
Sensible Micro Corporation | Ic, Fuel Gauge Batt 8Tssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 112 |
|
RFQ | |
|
Win Source Electronics | Fuel Gauge Li-Ion/Li-Pol 8-Pin TSSOP / IC FUEL GAUGE BATT 8TSSOP | 10000 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for DS2756E+
DS2756E+ CAD Models
DS2756E+ Part Data Attributes
|
DS2756E+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2756E+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, 3 X 4.40 MM, LEAD FREE, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 3 X 4.40 MM, LEAD FREE, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS2756E+
This table gives cross-reference parts and alternative options found for DS2756E+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2756E+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2756E+T&R | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, 3 X 4.40 MM, LEAD FREE, TSSOP-8 | Maxim Integrated Products | DS2756E+ vs DS2756E+T&R |
DS2756E+T&R | High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode, 8-TSSOP_4.4-4.4_MM, 8 Pins, -40 to 85C | Analog Devices Inc | DS2756E+ vs DS2756E+T&R |