Part Details for DS28E80Q+U by Maxim Integrated Products
Overview of DS28E80Q+U by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS28E80Q+U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS28E80Q+U-ND
|
DigiKey | IC EEPROM 2KBIT 1-WIRE 6TDFN Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for DS28E80Q+U
DS28E80Q+U CAD Models
DS28E80Q+U Part Data Attributes
|
DS28E80Q+U
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28E80Q+U
Maxim Integrated Products
Memory Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-609 Code | e3 | |
Memory IC Type | MEMORY CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |