Part Details for DS2D6CQ3 by C&K
Overview of DS2D6CQ3 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS2D6CQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8242
|
Newark | Pushbutton Sw Dpdt 10A 125/250 Vac Pullout Button |C&k Components DS2D6CQ3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2611 |
|
$15.5500 | Buy Now |
DISTI #
34AH8961
|
Newark | Pushbutton |C&k Components DS2D6CQ3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 / $19.5500 | Buy Now |
DISTI #
CKN10483-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12 In Stock |
|
$13.2770 / $20.9900 | Buy Now |
DISTI #
611-DS2D6CQ3
|
Mouser Electronics | Pushbutton Switches DPDT 10A 125/250 Vac PullOut Button Q.C. RoHS: Compliant | 150 |
|
$7.8200 / $18.6500 | Buy Now |
DISTI #
C&K Components DS2D6CQ3
|
PEI Genesis | Pushbutton Switch, DPDT | 2611 |
|
Buy Now | |
DISTI #
000000000003921053
|
Sager | Pushbutton Switches DPDT 10A 125/250 Vac PullOut Button Q.C. | 0 |
|
Buy Now |
Part Details for DS2D6CQ3
DS2D6CQ3 CAD Models
DS2D6CQ3 Part Data Attributes
|
DS2D6CQ3
C&K
Buy Now
Datasheet
|
Compare Parts:
DS2D6CQ3
C&K
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 13.3096 mm | |
Body Color | WHITE | |
Body Height | 24.6126 mm | |
Body Length or Diameter | 39.8018 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |