Part Details for DS3207FRAB0 by Russellstoll
Overview of DS3207FRAB0 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3207FRAB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71915960
|
RS | Female Receptacle w/Angle Adapter, 250V, 30A, 2 Poles 3 Wire, with Screw Cap | Russellstoll by ABB DS3207FRAB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,091.2000 / $2,323.5400 | RFQ |