Part Details for DS3234SN#T&R by Maxim Integrated Products
Overview of DS3234SN#T&R by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3234SN#T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0959
|
Newark | Rtc, Serial, Spi, 5.5V, Soic-20, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:20Pins, Ic Interface Type:Spi Rohs Compliant: Yes |Maxim Integrated/analog Devices DS3234SN#T&R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4633 |
|
$7.3100 / $11.6600 | Buy Now |
DISTI #
DS3234SN#T&RCT-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6988 In Stock |
|
$6.3948 / $11.2700 | Buy Now |
DISTI #
SMC-DS3234SN#T&R
|
Sensible Micro Corporation | Ic Rtc Spi W/ Ram Int Xtal RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1935 Container: Tape & Reel | 910 |
|
$5.7343 / $6.1705 | RFQ |
|
Win Source Electronics | Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W T/R / IC RTC CLK/CALENDAR SPI 20-SOIC | 49970 |
|
$5.0870 / $7.6310 | Buy Now |
Part Details for DS3234SN#T&R
DS3234SN#T&R CAD Models
DS3234SN#T&R Part Data Attributes
|
DS3234SN#T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS3234SN#T&R
Maxim Integrated Products
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 4-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 20 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS3234SN#T&R
This table gives cross-reference parts and alternative options found for DS3234SN#T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3234SN#T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3234S#T&R | Real Time Clock, 1 Timer(s), CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOP-20 | Maxim Integrated Products | DS3234SN#T&R vs DS3234S#T&R |
DS3234S# | Extremely Accurate SPI Bus RTC with Integrated Crystal and SRAM, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | DS3234SN#T&R vs DS3234S# |
DS3234SN# | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOP-20 | Maxim Integrated Products | DS3234SN#T&R vs DS3234SN# |
DS3234SN# | Extremely Accurate SPI Bus RTC with Integrated Crystal and SRAM, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | DS3234SN#T&R vs DS3234SN# |
DS3234SN#T&R | Extremely Accurate SPI Bus RTC with Integrated Crystal and SRAM, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | DS3234SN#T&R vs DS3234SN#T&R |
DS3234S#T&R | Extremely Accurate SPI Bus RTC with Integrated Crystal and SRAM, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | DS3234SN#T&R vs DS3234S#T&R |