-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
125 to 312.5-MHz FPGA-link serializer with DDR LVDS parallel interface 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS32EL0421SQE/NOPBCT-ND
|
DigiKey | IC SERIALIZR DDR LVDS PAR 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
282 In Stock |
|
$6.4821 / $11.4300 | Buy Now |
DISTI #
926-DS32EL0421SQENPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 125MHz-312.5MHz FPGA Link Serializer RoHS: Compliant | 408 |
|
$6.2900 / $11.4300 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | 105 |
|
$10.7818 / $13.8623 | Buy Now | |
|
Quest Components | 58 |
|
$13.6774 / $16.6347 | Buy Now | |
|
Rochester Electronics | DS32EL0421 125 MHz - 312.5 MHz FPGA-Link Serializer with DDR LVDS Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 5383 |
|
$5.8900 / $6.9300 | Buy Now |
|
Ameya Holding Limited | IC SERIALIZER DDR LVDS PAR 48LLP | 4026 |
|
RFQ | |
|
Chip1Cloud | IC SERIALIZR DDR LVDS PAR 48WQFN | 6250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS32EL0421SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS32EL0421SQE/NOPB
Texas Instruments
125 to 312.5-MHz FPGA-link serializer with DDR LVDS parallel interface 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 152 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 2.625 V | |
Supply Voltage1-Min | 2.375 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS32EL0421SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32EL0421SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS32ELX0421SQ/NOPB | 125 MHz - 312.5 MHz FPGA-Link Serializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 | Texas Instruments | DS32EL0421SQE/NOPB vs DS32ELX0421SQ/NOPB |
DS32ELX0421SQX/NOPB | 125 MHz - 312.5 MHz FPGA-Link Serializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 | Texas Instruments | DS32EL0421SQE/NOPB vs DS32ELX0421SQX/NOPB |