Filter Your Search
1 - 1 of 1 results
|
DS32EL0421SQE/NOPB
Texas Instruments
|
$6.1679 | Yes | Yes | Active | 3.3 V | 2.5 V | DIFFERENTIAL | DIFFERENTIAL | 2 | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | TRUE | 152 mA | 3.465 V | 3.135 V | 2.625 V | 2.375 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | WQFN-48 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments |