Oscillators
DS32KHZ/WBGA
Description: Analog Circuit, 1 Func, PBGA36, 10.16 X 11.43 MM, 1.27 MM PITCH, BGA-36

Overview of DS32KHZ/WBGA by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS32KHZ/WBGA by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Quest Components Crystal Oscillator, 32.768KHZ, 36 Pin, Plastic, BGA 41
  • 1 $10.9770
  • 10 $7.3180
  • 35 $6.7692
$6.7692 / $10.9770 Buy Now
Quest Components Crystal Oscillator, 32.768KHZ, 36 Pin, Plastic, BGA 19
  • 1 $13.5000
  • 3 $12.6000
  • 7 $12.0000
$12.0000 / $13.5000 Buy Now

CAD Models for DS32KHZ/WBGA by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS32KHZ/WBGA by Maxim Integrated Products

DS32KHZ/WBGA
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
BGA,36
Pin Count
36
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Aging
1 PPM/FIRST YEAR
Fall Time-Max
60 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
7.5%
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
36
Operating Frequency-Nom
0.032 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
BGA36,8X9,50
Physical Dimension
11.43mm x 10.16mm x 2.56mm
Rise Time-Max
200 ns
Supply Current-Max
0.22 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. DS32KHZ/WBGA
    Maxim Integrated Products
    Analog Circuit, 1 Func, PBGA36, 10.16 X 11.43 MM, 1.27 MM PITCH, BGA-36
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS32KHZ/WBGA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS32KHZ/WBGA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS32KHZ/WBGA would you like to use for your alert(s)?
  • Please alert me when DS32KHZ/WBGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS32KHZ/WBGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS32KHZ/WBGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS32KHZ/WBGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS32KHZ/WBGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS32KHZ/WBGA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: