Part Details for DS32KHZ-N/WBGA by Dallas Semiconductor
Overview of DS32KHZ-N/WBGA by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS32KHZ-N/WBGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Crystal Oscillator, 32.768KHZ, 36 Pin, Plastic, BGA | 32 |
|
$10.3785 / $12.6225 | Buy Now |
Part Details for DS32KHZ-N/WBGA
DS32KHZ-N/WBGA CAD Models
DS32KHZ-N/WBGA Part Data Attributes
|
DS32KHZ-N/WBGA
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS32KHZ-N/WBGA
Dallas Semiconductor
Oscillator, 0.032768MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 36 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 2.1 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA36,9X8,50 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |