Part Details for DS32KHZS# by Maxim Integrated Products
Overview of DS32KHZS# by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS32KHZS#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5083
|
Newark | Tcxo, 32.768Khz, Square Wave, Soic, Frequency Nom:32.768Khz, Frequency Stability +/-:7.5Ppm, Oscillator Case:Soic, Oscillator Output Compatibility:Square Wave, Supply Voltage Nom:5V, Product Range:Ds32Khz Series, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices DS32KHZS# Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$7.3900 / $8.4200 | Buy Now |
DISTI #
DS32KHZS#-ND
|
DigiKey | XTAL OSC TCXO 32.7680KHZ CMOS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
412 In Stock |
|
$6.1357 / $8.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$5.6000 / $11.2000 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 4 |
|
$10.5000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 70 |
|
$7.9920 / $12.9600 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 14 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 460 |
|
$8.4000 / $11.8125 | Buy Now |
|
Chip1Cloud | OSC TCXO 32.768KHZ CMOS SMD | 10400 |
|
RFQ |
Part Details for DS32KHZS#
DS32KHZS# CAD Models
DS32KHZS# Part Data Attributes:
|
DS32KHZS#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS32KHZS#
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 60 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7.5% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Nom | 0.032 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOP16,.4 | |
Physical Dimension | 10.46mm x 7.62mm x 2.67mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |