Part Details for DS3414FRABK by Thomas & Betts
Overview of DS3414FRABK by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS3414FRABK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7506
|
Newark | 30A Rec 3P4W Mg 414 Abk 3P600V |Abb Thomas & Betts DS3414FRABK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,481.7900 / $1,700.5800 | Buy Now |
|
Onlinecomponents.com | Female Receptacle with Angle Adapter and Junction Box - 3 Phase 600V - 30A - 3 Poles 4 Wire - with Screw Cap and 2 Control Contacts. | 0 |
|
$1,302.5800 / $1,400.5600 | Buy Now |
|
Master Electronics | Female Receptacle with Angle Adapter and Junction Box - 3 Phase 600V - 30A - 3 Poles 4 Wire - with Screw Cap and 2 Control Contacts. | 0 |
|
$1,302.5800 / $1,400.5600 | Buy Now |