Part Details for DS35-12A by ABB Semiconductors
Overview of DS35-12A by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS35-12A
DS35-12A CAD Models
DS35-12A Part Data Attributes
|
DS35-12A
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DS35-12A
ABB Semiconductors
Rectifier Diode, 1 Element, 52A, 1200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 52 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |