There are no models available for this part yet.
Overview of DS35-12A by RMC Ltd Power Semiconducor Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
CAD Models for DS35-12A by RMC Ltd Power Semiconducor Division
Part Data Attributes for DS35-12A by RMC Ltd Power Semiconducor Division
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RMC LTD POWER SEMICONDUCOR DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Non-rep Pk Forward Current-Max
|
650 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
180 °C
|
Output Current-Max
|
52 A
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Surface Mount
|
NO
|
Related Parts for DS35-12A
-
PMEG2005EJRectifier Diodes
-
DL4738A-TPZener Diodes
-
GRM21BR61E475KA12LFixed Capacitors
-
STW34NM60NDPower Field-Effect Transistors
-
MKL17Z256VFM4RMicrocontrollers
-
TPS53315RGFRSwitching Regulator or Controllers
-
DRDN010W-7Small Signal Bipolar Transistors
-
TPS7A7001DDARLinear Regulator ICs
-
TNY288PGOther Analog ICs