-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage NV I<sup>2</sup>C Potentiometer with Temperature Sensor and LUT, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS3501UT&R
|
Mouser Electronics | Digital Potentiometer ICs High-Voltage NV IC Potentiometer with Temperature Sensor and LUT RoHS: Compliant | 2849 |
|
$0.8200 / $1.9400 | Buy Now |
|
Analog Devices Inc | High-Voltage NV I²C Potentiome Min Qty: 1 Package Multiple: 1 | 19192 |
|
$0.8535 / $1.9400 | Buy Now |
|
Ameya Holding Limited | DS3501 Series 5.5 V High-Voltage NV I2C Potentiometer Temp Sensor / LUT -uSOP-10 | 18000 |
|
RFQ | |
DISTI #
3921565
|
Farnell | DIGITAL POTENTIOMETER, 10KOHM, 128 STEPS RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.8831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3501U+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3501U+T&R
Analog Devices Inc
High-Voltage NV I<sup>2</sup>C Potentiometer with Temperature Sensor and LUT, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2007-01-29 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 15.8 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |