Part Details for DS3680N by National Semiconductor Corporation
Overview of DS3680N by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for DS3680N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1958 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.8281 / $2.9250 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 48 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Quad Driver, 14 Pin, Plastic, DIP | 762 |
|
$0.4649 / $1.1157 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 14 Pin, Plastic, DIP | 38 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 14 Pin, Plastic, DIP | 1566 |
|
$0.5268 / $1.5050 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 14 Pin, Plastic, DIP | 20 |
|
$2.4375 / $3.9000 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 14 Pin, Plastic, DIP | 239 |
|
$0.7438 / $1.8595 | Buy Now |
Part Details for DS3680N
DS3680N CAD Models
DS3680N Part Data Attributes
|
DS3680N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3680N
National Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.1A, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | not_compliant | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.05 A | |
Output Peak Current Limit-Nom | 0.1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7.62 mm |
Alternate Parts for DS3680N
This table gives cross-reference parts and alternative options found for DS3680N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3680N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3680N/NOPB | 0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | DS3680N vs DS3680N/NOPB |
DS3680J | 0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS3680N vs DS3680J |
DS3680J | IC 0.1 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP14, CERAMIC, DIP-14, Peripheral Driver | National Semiconductor Corporation | DS3680N vs DS3680J |
DS3680IN | 0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP14 | Texas Instruments | DS3680N vs DS3680IN |
DS3680NE4 | 0.1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | DS3680N vs DS3680NE4 |
DS3680N | Quad telephone relay drivers 14-PDIP 0 to 70 | Texas Instruments | DS3680N vs DS3680N |